Deutsch GroupD369-P99-NS0Steckverbinder, rechteckig
Conn Rectangular SKT 9 POS 2.54mm Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rectangular | |
| PL | |
| 9 | |
| 3 | |
| Crimp | |
| 2.54 | |
| Straight | |
| SKT | |
| 5/Contact | |
| 500VDC|400VAC | |
| -55 | |
| 175 | |
| Composite | |
| 14.2 | |
| 16.78 | |
| 24.62 | |
| Panel Mount |
Use this D369-P99-NS0 discrete wire housing from Deutsch for a durable connection between discrete wires. This PL connector has 9 PL contacts. It has a straight body orientation. This is a 3-row connector. It has a plug type gender. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 175 °C. D369-P99-NS0 is housed in thermoplastic. This product is 12.85 mm long, 15.49 mm tall and 24.75 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

