Amphenol Communications SolutionsD37S13A4GL00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| C | |
| No | |
| Tray | |
| 69.32 | |
| 20.82 | |
| 13.48 | |
| Gold Over Nickel | |
| Through Hole |
Make the most secure connections between serial ports using the D37S13A4GL00LF DVI connector from FCI. Its pitch is 2.76 mm. It has a right angle body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. This socket type connector has 37 contacts that are plated with gold over nickel. This device has a maximum current rating of 5 A/contact. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.32 mm long, 13.48 mm tall and 20.82 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

