Amphenol Communications SolutionsD37S24B6GV00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| C | |
| No | |
| Tray | |
| 69.32 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
The D37S24B6GV00LF DVI connector from FCI allows effective communication between your serial connections. It has a straight body orientation. This 2-row connector has a single port. This socket type connector has 37 contacts that are plated with gold over nickel. Its pitch is 2.76 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 5 A/contact. This product is 69.32 mm long, 12.17 mm tall and 12.55 mm deep. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

