AmphenolD38999/20FA98SC-LCSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 8.663 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 24.1 | |
| 24.1 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20FA98SC-LC connector from Amphenol is right for you. Its shell size is 9-98. It has a straight body orientation. This socket type connector has 3 contacts that are plated with gold. It has a receptacle type gender. This product is 32.74 mm long, 24.1 mm tall and 24.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

