Deutsch GroupD38999/20FB35PB-LCSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
Use only the best D38999/20FB35PB-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. This RCP connector's 13 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

