Deutsch GroupD38999/20FC35BDSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| D | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 28.6 | |
| 28.6 |
This D38999/20FC35BD connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 13-35. This socket type connector's 22 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 28.6 mm tall and 28.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

