Deutsch GroupD38999/20FE26SESteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| E | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Make a solid connection with this D38999/20FE26SE connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

