Deutsch GroupD38999/20FE35PC-LCSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
The D38999/20FE35PC-LC connector from Deutsch is the best way to connect any inputs you need for your application. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 17-35. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

