AmphenolD38999/20FG39SASteckverbinder, rund
Conn Circular SKT 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| SKT | |
| Crimp | |
| 21-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
The mil-dtl-38999 circular D38999/20FG39SA connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 39 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-39. It uses the crimp termination method. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

