Deutsch GroupD38999/20FH53PB-LCSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Flange Mount 53 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| B | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
Use only the best D38999/20FH53PB-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. Its shell size is 23-53. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 53 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

