Deutsch GroupD38999/20FH55SESteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| E | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
This D38999/20FH55SE connector from Deutsch will connect any inputs and outputs to your application. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-55. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 42.9 mm tall and 42.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

