Deutsch GroupD38999/20FJ35AASteckverbinder, rund

Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port

Use this D38999/20FJ35AA connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 25-35. This RCP connector's 128 contacts that are made out of copper alloy. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 46 mm tall and 46 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.