AmphenolD38999/20JD5JNSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 15-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 21.599 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 1500 | |
| 32.69 | |
| 31.3 | |
| 31.3 |
The mil-dtl-38999 circular D38999/20JD5JN connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 15-5. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

