Deutsch GroupD38999/20JE26HCSteckverbinder, rund
Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 1500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Create a connection with your cylindrical cable housing using this high performance composite D38999/20JE26HC connector from Deutsch. It has a straight body orientation. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 17-26. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

