AmphenolD38999/20JE6SNSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 34.665 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 33.7 | |
| 33.7 |
Make a solid connection with this mil-dtl-38999 circular D38999/20JE6SN connector from Amphenol. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

