AmphenolD38999/20JF35PNSteckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 22.739 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 36.9 | |
| 36.9 |
This mil-dtl-38999 circular D38999/20JF35PN connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 66 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 19-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.69 mm long, 36.9 mm tall and 36.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

