AmphenolD38999/20JG11PBSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 21-11 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 31.433 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
This input/output mil-dtl-38999 circular D38999/20JG11PB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 11 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 21-11. It has a straight body orientation. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

