AmphenolD38999/20JJ61JNSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 71.464 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 1500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular D38999/20JJ61JN connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-61. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 61 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

