AmphenolD38999/20JJ8PA-LCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 25-8 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
Connect your circular inputs with this mil-dtl-38999 circular D38999/20JJ8PA-LC connector from Amphenol. This RCP connector has 8 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-8. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

