AmphenolD38999/20KB98PN-LCSteckverbinder, rund

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/20KB98PN-LC connector from Amphenol. Its shell size is 11-98. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.