AmphenolD38999/20KD15SA-LCSteckverbinder, rund
Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 15 | |
| SKT | |
| Crimp | |
| 15-15 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 31.3 | |
| 31.3 |
The D38999/20KD15SA-LC connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 15 socket type contacts. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

