AmphenolD38999/20MC8HNSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 10.477 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
By using this mil-dtl-38999 circular D38999/20MC8HN connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 13-8. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 8 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

