AmphenolD38999/20MD18PCSteckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 18.234 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 31.3 | |
| 31.3 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/20MD18PC connector from Amphenol. It has a straight body orientation. Its shell size is 15-18. This RCP connector has 18 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

