AmphenolD38999/20ME35JESteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| E | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 36.752 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
Use this subminiature cylindrical D38999/20ME35JE connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 17-35. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 33.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

