AmphenolD38999/20MJ7SASteckverbinder, rund
Conn Circular SKT 99 POS Crimp ST Wall Mount 99 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 99 | |
| SKT | |
| Crimp | |
| 25-7 | |
| (8-10)/(22-28) | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
Make a solid connection with this mil-dtl-38999 circular D38999/20MJ7SA connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-7. This socket type connector has 99 contacts that are plated with gold. This product is 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

