Deutsch GroupD38999/20WB35PC-LCSteckverbinder, rund

Conn Circular PIN 13 POS Crimp ST Flange Mount 13 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/20WB35PC-LC connector from Deutsch. Its shell size is 11-35. This RCP connector's 13 contacts that are made out of copper alloy. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.