Deutsch GroupD38999/20WB98PA-LCSteckverbinder, rund

Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port

By using this D38999/20WB98PA-LC connector from Deutsch you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 11-98. This RCP connector's 6 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.