Deutsch GroupD38999/20WC8SA-LCSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 28.6 | |
| 28.6 |
The D38999/20WC8SA-LC connector from Deutsch is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 13-8. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 28.6 mm tall and 28.6 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

