Aero-Electric ConnectorD38999/20WF35PNSteckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Beryllium Copper | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 33.66 | |
| 36.5 | |
| 36.5 |
By using this mil-dtl-38999 circular D38999/20WF35PN connector from Aero Conesys you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 66 contacts that are made out of beryllium copper. Its shell size is 19-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.66 mm long, 36.5 mm tall and 36.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

