AmphenolD38999/20WG16PC-LCSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 94.031 | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
Use this mil-dtl-38999 circular D38999/20WG16PC-LC connector from Amphenol to connect peripherals to your device. Its shell size is 21-16. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 16 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 40.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

