Deutsch GroupD38999/20WG35AASteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 39.7 | |
| 39.7 |
Connect your circular inputs with this D38999/20WG35AA connector from Deutsch. Its shell size is 21-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 79 contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 39.7 mm tall and 39.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

