Deutsch GroupD38999/20WH35PA-LCSteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Flange Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
Use only the best D38999/20WH35PA-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 23-35. This device has a maximum current rating of 5 A/contact. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

