Deutsch GroupD38999/20WH35PC-LCSteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Flange Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
Connect your circular inputs with this D38999/20WH35PC-LC connector from Deutsch. Its shell size is 23-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 42.9 mm tall and 42.9 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

