Deutsch GroupD38999/20WH53SCSteckverbinder, rund
Conn Circular SKT 53 POS Crimp ST Flange Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
The D38999/20WH53SC connector from Deutsch is the best way to connect any inputs you need for your application. This socket type connector's 53 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 23-53. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

