Deutsch GroupD38999/20WJ19SASteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 25-19 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 23 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 33.65 | |
| 45.99 | |
| 45.99 |
The D38999/20WJ19SA connector from Deutsch is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-19. It has a straight body orientation. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 45.99 mm tall and 45.99 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

