AmphenolD38999/20WJ43PN-LCSteckverbinder, rund
Conn Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 43 | |
| PIN | |
| Crimp | |
| 25-43 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
By using this mil-dtl-38999 circular D38999/20WJ43PN-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This RCP connector has 43 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-43. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

