AmphenolD38999/20WJ46SCSteckverbinder, rund

Conn Circular SKT 46 POS Crimp ST Wall Mount 46 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/20WJ46SC connector from Amphenol. It has a straight body orientation. Its shell size is 25-46. It has a receptacle type gender. This socket type connector has 46 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.5 mm long, 46.4 mm tall and 46.4 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.