GlenairD38999/21NA35PNSteckverbinder, rund
Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 9-35 | |
| 22-28 | |
| No | |
| Nickel Iron Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Nickel | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 33.7 | |
| 23.8 | |
| 23.8 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/21NA35PN connector from Glenair. It has a straight body orientation. Its shell size is 9-35. This RCP connector has 6 RCP contacts. It has a receptacle type gender. It uses the solder termination method. This product is 33.7 mm long, 23.8 mm tall and 23.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

