Deutsch GroupD38999/24FD19SESteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| E | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.3 | |
| 32.5 | |
| 38.1 | |
| 38.1 |
Use this D38999/24FD19SE connector from Deutsch for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-19. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.5 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

