Deutsch GroupD38999/24FE26BNSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.5 | |
| 32.5 | |
| 41.3 | |
| 41.3 |
By using this D38999/24FE26BN connector from Deutsch you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector's 26 contacts that are made out of copper alloy. It has a straight body orientation. Its shell size is 17-26. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 41.3 mm tall and 41.3 mm deep with a diameter of 44.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

