AmphenolD38999/24FE2PASteckverbinder, rund
Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| PIN | |
| Crimp | |
| 17-2 | |
| (8-10)/(22-28) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/24FE2PA connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 17-2. It has a receptacle type gender. This RCP connector has 39 contacts that are plated with gold. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

