AmphenolD38999/24FE6SA-LCSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 47.491 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
This input/output mil-dtl-38999 circular D38999/24FE6SA-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 17-6. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

