AmphenolD38999/24FG16PBSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 49.486 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 52.65 | |
| 31.9 | |
| 49.23 | |
| 49.23 |
This mil-dtl-38999 circular D38999/24FG16PB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 16 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-16. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

