Deutsch GroupD38999/24FH53PD-LCSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 55.6 | |
| 32.5 | |
| 52.4 | |
| 52.4 |
This input/output D38999/24FH53PD-LC connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 23-53. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 53 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.5 mm long, 52.4 mm tall and 52.4 mm deep with a diameter of 55.6 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

