AmphenolD38999/24FJ29SCSteckverbinder, rund

Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/24FJ29SC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector has 29 contacts that are plated with gold. Its shell size is 25-29. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.