AmphenolD38999/24JG41BNSteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 60.444 | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 52.65 | |
| 31.9 | |
| 49.23 | |
| 49.23 |
This mil-dtl-38999 circular D38999/24JG41BN connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 41 contacts that are plated with gold. Its shell size is 21-41. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

