SOURIAUD38999/24KD97ANSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Crimp | |
| 15-97 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 13/7.5 | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 3.8/7.3 | |
| Screw Lock | |
| 500 | |
| 41.6 | |
| 32.5 | |
| 38.1 | |
| 38.1 |
Use only the best mil-dtl-38999 circular D38999/24KD97AN connector from Souriau to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 15-97. This product is 32.5 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.6 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

