AmphenolD38999/24KH21SASteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 143.561 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 55.85 | |
| 31.9 | |
| 52.37 | |
| 52.37 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/24KH21SA connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 23-21. This socket type connector has 21 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

