AmphenolD38999/24KJ24SN-LCSteckverbinder, rund

Conn Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/24KJ24SN-LC connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector has 24 contacts that are plated with gold. Its shell size is 25-24. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.