AmphenolD38999/24MJ11PN-LCSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 25-11 | |
| (10-12)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Use this mil-dtl-38999 circular D38999/24MJ11PN-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 25-11. It has a straight body orientation. This RCP connector has 11 contacts that are plated with gold. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

